Filter Your Search
1 - 1 of 1 results
|
RM73B1JT625J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 6.2 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |