Parametric results for: RM73B3ATED361J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm73b3ated361j
Select parts from the table below to compare.
Compare
Compare
RM73B3ATED361J
KOA Speer Electronics Inc
Check for Price No Obsolete 360 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RK73B 70 °C RM73 YES 200 V e0 MIL-R-55342 155 °C -55 °C Film 2 RECTANGULAR PACKAGE TR, PUNCHED PLASTIC, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30