Filter Your Search
1 - 10 of 16 results
|
RMB6S
Taiwan Semiconductor
|
$0.3584 | Yes | Active | 500 mA | 1 V | 150 ns | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | TO-269AA | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.70 | Taiwan Semiconductor | ||||||||||||
|
RMB6SRCG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 500 mA | 1 V | 150 ns | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 600 V | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | TO-269AA | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
RMB6S
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RMB6S
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.70 | LEAD FREE, MINIATURE, PLASTIC, CASE MBS, 4 PIN | 4 | CASE MBS | ||||||||||
|
RMB6S
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 500 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.70 | 2018-06-13 | |||||||||||||||||
|
RMB6SHRCG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 500 mA | 1 V | 150 ns | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 600 V | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | TO-269AA | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | Taiwan Semiconductor | |||||||||||
|
RMB6S
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 500 mA | 1.3 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | TO-269AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
RMB6S-T
Diodes Incorporated
|
Check for Price | Obsolete | BRIDGE RECTIFIER DIODE | YES | Not Qualified | R-PDSO-G4 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | unknown | EAR99 | R-PDSO-G4 | 4 | DIP | |||||||||||||||||||||||||||||
|
RMB6S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 800 mA | 1.25 V | 250 ns | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 1 | 150 °C | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
RMB6S
Secos Corporation
|
Check for Price | Active | BRIDGE RECTIFIER DIODE | SECOS CORP | unknown |