Filter Your Search
1 - 1 of 1 results
|
RMB6SRCG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 500 mA | 1 V | 150 ns | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 600 V | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | TO-269AA | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 |