Filter Your Search
1 - 10 of 7,720 results
|
RMC20108K061%
TY-OHM Electronic Works Co Ltd
|
Check for Price | No | Contact Manufacturer | 8.06 kΩ | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 200 V | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | 600 µm | 5 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||
|
RMC20K2612DB
Kamaya Inc
|
Check for Price | Yes | Active | 26.1 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RMC20-2R61FTP
Kamaya Inc
|
Check for Price | Yes | Active | 2.61 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
RMC20K3650FTP
Kamaya Inc
|
Check for Price | Yes | Active | 365 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RMC20K270BB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 27 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RMC20-910JB
Kamaya Inc
|
Check for Price | Yes | Active | 91 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RMC20103/4W1912F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 19.1 kΩ | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC2010(FTOL) | RMC2010 ( F TOL ) | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 600 µm | 5 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||
|
RMC20101/2W26R1F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 26.1 Ω | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC2010(FTOL) | RMC2010 ( F TOL ) | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 600 µm | 5 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||
|
RMC20-223GTE
Kamaya Inc
|
Check for Price | Yes | Active | 22 kΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RMC20K69R8BTP
Kamaya Inc
|
Check for Price | Yes | Obsolete | 69.8 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |