Filter Your Search
1 - 4 of 4 results
|
RMC1/10.2491%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 249 mΩ | 1 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/10(1%) | RMC1/10(1%) | 150 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | not_compliant | EAR99 | ||||||||
|
RMC1/102491%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 249 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/10(1%) | YES | 150 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RMC1/1024.91%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 24.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/10(1%) | YES | 150 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/102.491%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 2.49 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/10(1%) | YES | 150 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | not_compliant | EAR99 | 8533.21.00.30 |