Parametric results for: RMC1/10K-34R8F-TP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc110k34r8ftp
Select parts from the table below to compare.
Compare
Compare
RMC1/10K34R8FTP
Kamaya Inc
Check for Price Yes Yes Active 34.8 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30