Parametric results for: RMC1/16-160K-1%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc116160k1r
Select parts from the table below to compare.
Compare
Compare
RMC1/16160K1%R
SEI Stackpole Electronics Inc
Check for Price No Obsolete 160 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/16(1%) YES 50 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30