Filter Your Search
1 - 1 of 1 results
|
RMC1/16SK12R0FTH
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | SMT, 0402 | compliant |