Filter Your Search
1 - 1 of 1 results
|
RMC1/20-151JPA
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PRESSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | KAMAYA ELECTRIC CO LTD | SMT, 0201 | compliant |