Filter Your Search
1 - 1 of 1 results
|
RMCP0201JT10K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 63 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | STACKPOLE ELECTRONICS INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |