Parametric results for: RMCS1/81.47K1%A under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rmcs18147k1a
Select parts from the table below to compare.
Compare
Compare
RMCS1/8147K1%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 147 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/8(100PPM,1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCS1/81.47K1%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.47 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/8(100PPM,1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCS1/814.7K1%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 14.7 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/8(100PPM,1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30