Filter Your Search
1 - 2 of 2 results
|
RMCS1/83001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 300 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1/8(100PPM,1%) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCS1/830.01%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 30 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | RMCS1/8(100PPM,1%) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 |