Filter Your Search
1 - 1 of 1 results
|
RMCS1200K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1(100PPM,1%) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |