Filter Your Search
1 - 1 of 1 results
|
RMEF0603FT931K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 931 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant |