Filter Your Search
1 - 1 of 1 results
|
RMF03W110R0J25S2SS
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 110 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 750 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | FLAT | 12.5 mm | 9 mm | 24 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |