Filter Your Search
1 - 1 of 1 results
|
RMF05W13K00J25S1SS
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 13 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | FLAT | 15 mm | 9.5 mm | 27 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |