Filter Your Search
1 - 3 of 3 results
|
RMF1-222-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RMF | FLAME PROOF | 70 °C | RMF | NO | 300 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 24 mm | 3.4 mm | 9.53 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RMF1-222-JB
RCD Components Inc
|
Check for Price | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RMF | FLAME PROOF | 70 °C | RMF | NO | 300 V | e0/e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | 600 µm | 24 mm | 3.4 mm | 9.53 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
RMF1-222-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RMF | FLAME PROOF | 70 °C | RMF | NO | 300 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 24 mm | 3.4 mm | 9.53 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |