Filter Your Search
1 - 10 of 49,079 results
|
RMFS2WC4M81B-52-T20
Taitron Components Inc
|
Check for Price | Active | 4.81 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS1WD1301F-52-T20
Taitron Components Inc
|
Check for Price | Active | 1.3 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS2WD32R4B-52-T20
Taitron Components Inc
|
Check for Price | Active | 32.4 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS25C1R33B-52-T20
Taitron Components Inc
|
Check for Price | Active | 1.33 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS1WD845KB-52-T20
Taitron Components Inc
|
Check for Price | Active | 845 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS1WC24R9B-52-TR20
Taitron Components Inc
|
Check for Price | Yes | Active | 24.9 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50C4124B-52-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 4.12 MΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | ||||
|
RMFS50C1153F-52-AR
Taitron Components Inc
|
Check for Price | Yes | Active | 115 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS25D1800F-52-TR20
Taitron Components Inc
|
Check for Price | Yes | Active | 180 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50D3302B-52-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 33 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |