Filter Your Search
1 - 10 of 4,771 results
|
RMH1WR-576K-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 576 kΩ | 0.1 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WSR-4K27-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 4.27 kΩ | 0.1 % | 1 W | 1812 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 4.5 mm | 3 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WR-2K46-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 2.46 kΩ | 0.5 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WR-11M-F
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 11 MΩ | 1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WSR-2K21-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 2.21 kΩ | 0.5 % | 1 W | 1812 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 4.5 mm | 3 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WR-332K-F
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 332 kΩ | 1 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WSR-4K7-J
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 4.7 kΩ | 5 % | 1 W | 1812 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 4.5 mm | 3 mm | RFE INTERNATIONAL INC | compliant | |||
|
RMH1WR-176R-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 176 Ω | 0.1 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WSR-8K87-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 8.87 kΩ | 0.1 % | 1 W | 1812 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 4.5 mm | 3 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||
|
RMH1WSR-1K69-F
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 1.69 kΩ | 1 % | 1 W | 1812 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 4.5 mm | 3 mm | RFE INTERNATIONAL INC | compliant |