Filter Your Search
1 - 2 of 2 results
|
RMKMS408-20KBB
Vishay Intertechnologies
|
$21.5817 | Yes | Active | 20 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | ||||
|
RMKMS408-20KBBT
Vishay Intertechnologies
|
$21.9066 | Yes | Active | 20 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | Tape, Plastic | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 |