Filter Your Search
1 - 2 of 2 results
|
RMKMS714-10KBW
Vishay Intertechnologies
|
$35.6163 | Yes | Active | 10 kΩ | 0.1 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||
|
RMKMS71410KBP99
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 50 mW | 3415 | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | 1.463 mm | 8.65 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |