Filter Your Search
1 - 10 of 34 results
|
RMKMS714-10KFD
Vishay Intertechnologies
|
$26.7197 | Yes | Active | 10 kΩ | 1 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
RMKMS714-100KDB
Vishay Intertechnologies
|
$26.7197 | Yes | Active | 100 kΩ | 0.5 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 100 kΩ | ISOLATED | 7 | 70 °C | 100 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | RECTANGULAR PACKAGE | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | DIP-14, LEAD FREE | ||
|
RMKMS714-100KDBT
Vishay Intertechnologies
|
$27.0595 | Yes | Active | 100 kΩ | 0.5 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 100 kΩ | ISOLATED | 7 | 70 °C | 100 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | RECTANGULAR PACKAGE | Tape, Plastic | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | DIP, LEAD FREE | ||
|
RMKMS714-10KBW
Vishay Intertechnologies
|
$35.6163 | Yes | Active | 10 kΩ | 0.1 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 10 kΩ | ISOLATED | 7 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
RMKMS71410KBP99
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 50 mW | 3415 | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | 1.463 mm | 8.65 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
RMKMS71410K6BPT30
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.6 kΩ | 0.1 % | 50 mW | 3424 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Epoxy Molded | 14 | Tape | Matte Tin (Sn) | 1.75 mm | 8.65 mm | 6.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
RMKMS71410K5BP30
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.5 kΩ | 0.1 % | 50 mW | 3424 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | Matte Tin (Sn) | 1.75 mm | 8.65 mm | 6.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
RMKMS714102KBW99
Vishay Intertechnologies
|
Check for Price | Yes | Active | 102 kΩ | 0.1 % | 50 mW | 3415 | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | 1.463 mm | 8.65 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
RMKMS714102KBW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 102 kΩ | 0.1 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 102 kΩ | ISOLATED | 7 | 70 °C | 102 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
RMKMS714100KFD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 500 mW | 1634 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 100 kΩ | ISOLATED | 7 | 70 °C | 100 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 14 | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 3.99 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 |