Filter Your Search
1 - 1 of 1 results
|
RMLV0408EGSA-4S2#AA1
Renesas Electronics Corporation
|
$4.8123 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 3 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS ELECTRONICS CORP | sTSOP(32) | 32 | PTSA0032KJ | compliant | 3A991 | 8542.32.00.41 | Renesas Electronics |