Filter Your Search
1 - 1 of 1 results
|
RN02D4321CT1-25
Cal-Chip Electronics
|
Check for Price | Yes | Active | 4.32 kΩ | 0.5 % | 31.2 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 230 µm | 580 µm | 290 µm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |