Filter Your Search
1 - 1 of 1 results
|
RN412ESTTE4303B25
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 kΩ | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.5 mm | KOA SPEER ELECTRONICS INC | SMT, 1406 | compliant | EAR99 | 8533.21.00.30 |