Filter Your Search
1 - 2 of 2 results
|
RN55C5970BR36
Vishay Intertechnologies
|
Check for Price | No | Active | 597 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RN55C5970BR36
Vishay Dale
|
Check for Price | No | No | Active | 597 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |