Filter Your Search
1 - 5 of 5 results
|
RN65C1022FB14
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||
|
RN65C1022FRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||
|
RN65C1022F
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 10.2 kΩ | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | RNF | 350 V | MIL-R-10509 | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
RN65C1022F
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 10.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | 125 °C | NO | 300 V | MIL-R-10509G | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | ||||||||||||||||
|
RN65C1022FB14
Vishay Dale
|
Check for Price | No | No | Active | 10.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |