Filter Your Search
1 - 1 of 1 results
|
RN731EGTP1201D25
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | ULTRA PRECISION, STANDARD: MIL-R-55342F | 70 °C | RN731E(25PPM,D) | YES | 25 V | e4 | MIL-R-55342F | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |