Filter Your Search
1 - 1 of 1 results
|
RN731ETBK6201B25
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 50 V | e3 | IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |