Parametric results for: RN73C1J54R9BTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c1j54r9btdf
Select parts from the table below to compare.
Compare
Compare
RN73C1J54R9BTDF
TE Connectivity
$0.8833 Yes Yes Active 54.9 Ω 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm 1.6mm x .8mm x .4mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity