Filter Your Search
1 - 3 of 3 results
|
RN73C2A200RBTD
TE Connectivity
|
$0.2932 | Yes | No | Active | 200 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
RN73C2A200RBTDF
TE Connectivity
|
$0.5230 | Yes | Yes | Active | 200 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
RN73C2A200RBTDG
TE Connectivity
|
$1.0269 | Yes | Obsolete | 200 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |