Filter Your Search
1 - 1 of 1 results
|
RN73F1HB1370D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 137 Ω | 0.5 % | 31.3 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 580 µm | 290 µm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |