Filter Your Search
1 - 1 of 1 results
|
RN73H2ATTD1003A05
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 100 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | KOA Speer |