Filter Your Search
1 - 1 of 1 results
|
RN73R2ATTD49R9A25
KOA Speer Electronics Inc
|
Check for Price | Active | 49.9 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |