Filter Your Search
1 - 1 of 1 results
|
RNC32TB1000.1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 100 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | RNC32(.1%,10TC) | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |