Filter Your Search
1 - 3 of 3 results
|
RNC55J1003FRB14
Vishay Intertechnologies
|
$3.4881 | No | Active | 100 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RNC55J1003FRB14
Defense Logistics Agency
|
Check for Price | Active | 100 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||||||||||
|
RNC55J1003FRB14
Vishay Dale
|
Check for Price | No | No | Active | 100 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |