Filter Your Search
1 - 4 of 4 results
|
RNC60H4530BSB14
Vishay Dale
|
$5.5728 | No | No | Active | 453 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | |||||
|
RNC60H4530BS
Hokuriku Electric Industry Co Ltd
|
Check for Price | Obsolete | 453 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 250 V | MIL-R-55182F | 2 | TUBULAR PACKAGE | WIRE | HOKURIKU ELECTRIC INDUSTRY CO LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||
|
RNC60H4530BSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 453 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RNC60H4530BSRE6201
Vishay Intertechnologies
|
Check for Price | No | Active | 453 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |