Filter Your Search
1 - 2 of 2 results
|
RNC90Y12K000TR
Vishay Foil Resistors
|
Check for Price | Active | 12 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | unknown | EAR99 | 8533.21.00.90 | |||
|
RNC90Y12K000TR
Vishay Precision Group Inc
|
Check for Price | No | Active | 12 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | compliant | EAR99 | 8533.21.00.90 |