Filter Your Search
1 - 1 of 1 results
|
RNCF10T9510.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 51 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC10(25/50TC) | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |