Filter Your Search
1 - 1 of 1 results
|
RNCF1206BTE250R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 250 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |