Filter Your Search
1 - 1 of 1 results
|
RNCS1206BKE100R
SEI Stackpole Electronics Inc
|
$0.1920 | Yes | Yes | Active | 100 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. |