Filter Your Search
1 - 3 of 3 results
|
RNF1/4T28.87K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 8.87 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | PRECISION | 70 °C | RN1/4(50TC,1%) | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RNF1/4T2887K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 887 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | PRECISION | 70 °C | RN1/4(50TC,1%) | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RNF1/4T288.7K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 88.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | PRECISION | 70 °C | RN1/4(50TC,1%) | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |