Filter Your Search
1 - 2 of 2 results
|
RNF12FTD768R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 768 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 650 µm | 2.75 mm | 8.75 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | |||
|
PRNF12FTD768R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 768 Ω | 1 % | 500 mW | Axial | -100,100 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 650 µm | 2.75 mm | 8.75 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |