Filter Your Search
1 - 10 of 105 results
|
RNP-20SC2K5OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 2.5 kΩ | 1 % | 35 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RNP20SC51OHMF010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 51 Ω | 1 % | 1 W | 5942 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | TR | 4.5 mm | 15 mm | 10.6 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||||||||
|
RNP20SC160OHMF010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 160 Ω | 1 % | 1 W | 5942 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | TR | 4.5 mm | 15 mm | 10.6 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||||||||
|
RNP20SC20OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 20 Ω | 1 % | 1 W | 4218 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | 1.5 mm | 15 mm | 5.08 mm | 15 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||
|
RNP-20SC25ROHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 25 Ω | 1 % | 35 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RNP-20SA9R1OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 9.1 Ω | 1 % | 35 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RNP20SC56OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 56 Ω | 1 % | 1 W | 4218 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | 1.5 mm | 15 mm | 5.08 mm | 15 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||
|
RNP20SC130OHMF010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 130 Ω | 1 % | 1 W | 5942 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | TR | 4.5 mm | 15 mm | 10.6 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||||||||
|
RNP-20SC8K0OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 kΩ | 1 % | 35 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RNP20SC100OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 100 Ω | 1 % | 1 W | 4218 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | 1.5 mm | 15 mm | 5.08 mm | 15 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 |