Filter Your Search
1 - 3 of 3 results
|
RNR55E2710DPBSL65
Vishay Intertechnologies
|
Check for Price | No | Active | 271 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 2.77 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RNR55E2710DPBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 271 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 2.77 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RNR55E2710DPBSL
Vishay Angstrohm
|
Check for Price | No | No | Active | 271 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 2.77 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |