Filter Your Search
1 - 2 of 2 results
|
RNR57C1470FMBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 147 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 31.75 mm | 3.94 mm | 7.14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RNR57C1470FMBSL1
Vishay Intertechnologies
|
Check for Price | No | Active | 147 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 31.75 mm | 3.94 mm | 7.14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |