Filter Your Search
1 - 1 of 1 results
|
RNS104PJ201CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 200 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 200 Ω | ISOLATED | 4 | 70 °C | 200 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 400 µm | 2 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8533.21.00.20 |