Filter Your Search
1 - 7 of 7 results
|
RNS1D150MDS1
Nichicon Corporation
|
$0.1935 | Yes | Yes | Active | 15 µF | 20 V | 170 mA | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
RNS1D150MDS1JT
Nichicon Corporation
|
$0.2265 | Yes | Yes | Active | 15 µF | 20 V | 1.7 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
RNS1D150MDS1PH
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 170 mA | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
RNS1D150MDS1CG
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 1.7 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
RNS1D150MDS1KX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 1.7 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
RNS1D150MDS1PX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 1.7 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
RNS1D150MDS1JX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 1.7 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |