Filter Your Search
1 - 1 of 1 results
|
ROS-2500-2319+
Mini-Circuits
|
Check for Price | Yes | End Of Life | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 600 mV | 130 MHz/V | 2.495 GHz | 2.2 GHz | 4.5 dBm | -68 dBc/Hz | 35 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 |